
8-bit RISC microcontroller featuring 20MHz clock speed and 28KB FLASH memory. This integrated circuit offers 35 I/O pins, including 36 programmable I/O, with support for I2C, SPI, USART, UART, and LIN interfaces. Includes 28 ADC channels, 3 timers/counters, 2 PWM channels, and a watchdog timer. Operates from 2.5V to 5.5V supply voltage and is housed in a 40-pin PDIP package.
Sign in to ask questions about the Microchip PIC16F1519-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1519-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 2.095inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 28 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1519-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
