8-bit RISC FLASH microcontroller operating at up to 20MHz. Features 36 I/O lines, PWM channels, and an integrated ADC. This CMOS component is housed in a 40-terminal PQCC package (5x5mm) and rated for automotive temperature grades (-40°C to 125°C), meeting AEC-Q100 and ISO/TS-16949 standards. Supply voltage ranges from 2.5V to 5.5V, with a nominal 3V.
Microchip PIC16F1519T-E/MVVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.