
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 28KB Flash memory, 1KB RAM, and 36 programmable I/Os. Supports I2C, SPI, and USART/UART interfaces, with three timers/counters and an internal oscillator. Packaged in a 40-pin QFN (UQFN-40) with a voltage range of 2.5V to 5.5V, suitable for operation between -40°C and 85°C. Includes peripherals like POR, PWM, WDT, and Brown-out Detect/Reset.
Sign in to ask questions about the Microchip PIC16F1519T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1519T-I/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1519T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
