8-bit RISC microcontroller featuring a PIC16F152 CPU operating at a maximum clock frequency of 32MHz. This CMOS device offers 14.3KB of FLASH program memory and 12 I/O lines. It includes PWM channels and an ADC, with a supply voltage range of 2.5V to 5.5V. Packaged in a 14-terminal PDSO (R-PDSO-G14) with an industrial temperature grade (-40°C to 85°C).
Microchip PIC16F15225-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 14336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15225-I/ST to view detailed technical specifications.
No datasheet is available for this part.