
8-bit RISC microcontroller featuring 20MHz operation and 14KB FLASH memory. This PIC microcontroller offers 768B RAM, 53 I/Os, and supports I2C, SPI, UART, USART, and LIN interfaces. Includes 30 A/D converter channels, 10 PWM channels, and 9 timers/counters. Packaged in a 64-pin QFN (9x9mm, 0.95mm height), operating from 2.5V to 5.5V, with a temperature range of -40°C to 85°C. Features include Brown-out Detect/Reset, POR, WDT, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
