
The PIC16F1527-E/PT is a 28KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 20MHz. It is packaged in a lead-free TQFP-64 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. It features 53 programmable I/Os, 9 timers/counters, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1527-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1527-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1527-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
