
8-bit RISC microcontroller featuring 20MHz clock speed and 28KB FLASH memory. This integrated circuit offers 1536 bytes of RAM and supports I2C, SPI, UART, USART, and LIN interfaces. With 53 I/O pins, including 54 programmable I/O, and 10 PWM channels, it provides extensive connectivity. Operating from 2.5V to 5.5V, this lead-free, QFN-packaged microcontroller includes a watchdog timer and 30 ADC channels.
Microchip PIC16F1527-I/MR technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1536B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1527-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
