8-bit RISC microcontroller featuring 2.3V to 5.5V supply voltage, 32MHz maximum clock frequency, and 256 bytes of RAM. Includes 2048 words of FLASH ROM, 6 I/O lines, and 4 PWM channels. This automotive-grade component offers an ADC and DAC, operating from -40°C to 125°C in an 8-terminal S-PDSO-N8 package.
Microchip PIC16F15313-E/RF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15313-E/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.