
8-bit RISC microcontroller featuring 2048 words of FLASH program memory and 256 bytes of RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.3V to 5.5V, with a nominal supply of 3V. It offers 6 I/O lines, 4 PWM channels, an ADC, and a DAC, with a maximum clock frequency of 32MHz. Packaged in an 8-terminal R-PDSO-G8 (3.9mm x 4.9mm) with dual terminal positions.
Sign in to ask questions about the Microchip PIC16F15313-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F15313-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15313-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.