
8-bit RISC microcontroller featuring 2048 words FLASH program memory and 256 bytes RAM. Offers 12 I/O lines, four PWM channels, an ADC, and a DAC. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 2.5V to 5.5V. Designed for industrial temperature ranges from -40°C to 85°C. Housed in a 16-terminal S-PQCC-N16 package with QUAD terminal position.
Sign in to ask questions about the Microchip PIC16F15323T-I/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F15323T-I/JQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15323T-I/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.