
8-bit RISC microcontroller featuring 4096 words of FLASH program memory and 512 bytes of RAM. Operates at a maximum clock frequency of 32 MHz with 25 I/O lines. Includes PWM and DAC capabilities, with an ADC present. Housed in a 28-terminal, 5.3mm x 10.2mm JEDEC R-PDSO-G28 package, suitable for industrial temperature ranges from -40°C to 85°C. Supply voltage ranges from 2.5V to 5.5V.
Microchip PIC16F15354-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15354-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.