
8-bit RISC microcontroller featuring 8KB FLASH program memory and 1KB RAM. Operates at a maximum clock frequency of 32MHz with a supply voltage range of 2.5V to 5.5V. Includes 25 I/O lines, PWM channels, and DAC channels. Packaged in a 28-terminal, 7.5mm wide, 17.9mm long R-PDSO-G28 package. Industrial temperature grade with a -40°C to 85°C operating temperature range.
Microchip PIC16F15355-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15355-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.