8-bit RISC microcontroller featuring 16KB Flash program memory and 2KB RAM. Offers 25 I/O lines, 4 PWM channels, an ADC, and a DAC. Operates with a maximum clock frequency of 32MHz and a supply voltage range of 2.3V to 5.5V. Housed in a 28-terminal S-PQCC-N28 package, suitable for commercial temperature ranges from 0°C to 70°C.
Microchip PIC16F15356-I/MV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15356-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.