Industrial-grade 8-bit RISC microcontroller featuring 28KB Flash ROM and 2KB RAM. This 28-terminal device operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.5V to 5.5V). Includes 25 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 28-pin SDIP (R-PDIP-T28) with a maximum clock frequency of 32MHz.
Microchip PIC16F15356-I/SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15356-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.