
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 32MHz. This surface mount device offers 7KB of FLASH memory, 512B RAM, and 12 programmable I/O pins. Integrated peripherals include 8 ADC channels, 4 PWM channels, 7 timers/counters, and UART/USART interfaces. Designed for a wide operating temperature range of -40°C to 125°C with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC16F1574-E/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1574-E/JQ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | UART, USART |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1574-E/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
