
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This through-hole component offers 7KB of FLASH memory and 512B of RAM, with 12 I/O pins. Integrated peripherals include 8 ADC channels, 4 PWM channels, 3 timers/counters, and UART/USART interfaces. Designed for a wide operating temperature range of -40°C to 125°C, it supports an operating supply voltage up to 5.5V.
Sign in to ask questions about the Microchip PIC16F1574-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1574-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.13inch |
| Interface | UART, USART |
| Length | 0.75inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1574-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
