
8-bit RISC microcontroller featuring 7KB FLASH program memory and 512B RAM. Operates at up to 32MHz with an internal oscillator and supports UART/USART interfaces. Includes 12 I/Os, 8 ADC channels, and 4 PWM channels, along with 3 timers/counters. Packaged in a 6mm x 8.65mm x 1.75mm SOIC surface-mount case, it functions across a -40°C to 125°C temperature range with an operating supply voltage up to 5.5V.
Sign in to ask questions about the Microchip PIC16F1574-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1574-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | UART, USART |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1574-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
