
The PIC16F1574T-I/ML is an 8-bit microcontroller from Microchip, featuring a 7KB FLASH memory and a maximum operating frequency of 32MHz. It is packaged in a QFN package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of up to 5.5V. It has 8 ADC channels, 4 PWM channels, and 3 timers/counters.
Sign in to ask questions about the Microchip PIC16F1574T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1574T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.75mm |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 512B |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1574T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
