
8-bit RISC microcontroller featuring 7KB FLASH memory and 512B RAM. Operates at up to 32MHz with an 8-channel Analog-to-Digital Converter (ADC) and 4 PWM channels. Includes 12 I/O pins, 3 timers/counters, and UART/USART interface. Surface mountable in a SOIC package, with an operating temperature range of -40°C to 85°C.
Microchip PIC16F1574T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | UART, USART |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1574T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
