The PIC16F1575-E/ML is an 8-bit microcontroller with 8 ADC channels, 4 PWM channels, and 3 timers/counters. It features a FLASH memory type and operates over a temperature range of -40°C to 125°C. The device is packaged in a QFN package and is suitable for surface mount applications.
Microchip PIC16F1575-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| RoHS | Compliant |
No datasheet is available for this part.