
8-bit RISC microcontroller featuring a 32MHz core frequency and 14KB FLASH memory. This through-hole DIP package offers 12 I/Os, 8 ADC channels, and 4 PWM channels. Integrated peripherals include UART, Brown-out Detect/Reset, POR, and WDT. Operates from 2.3V to 5.5V supply voltage with a temperature range of -40°C to 85°C.
Microchip PIC16F1575-I/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.132inch |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1575-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
