
The PIC16F1575T-I/ML is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features 14KB of FLASH memory and 1024B of RAM. The device operates at a maximum frequency of 32MHz and has a maximum operating temperature of 85°C. It is available in a QFN package with a height of 0.75mm, length of 4mm, and width of 0.75mm. The microcontroller has 8 ADC channels, 4 PWM channels, and 3 timers/counters, as well as a single UART channel. It operates on a supply voltage of 5.5V and has a minimum operating temperature of -40°C.
Microchip PIC16F1575T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.75mm |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 1024B |
| Width | 0.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
