
8-bit RISC microcontroller featuring 14KB FLASH memory and 1024B RAM. Operates at a maximum frequency of 32MHz with an 8-bit data bus. Includes 12 I/Os, 8 ADC channels, 4 PWM channels, and 3 timers/counters. Offers UART and USART interfaces, with an internal oscillator and surface mount TSSOP package. Suitable for operation between -40°C and 85°C with a maximum supply voltage of 5.5V.
Microchip PIC16F1575T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Interface | UART, USART |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1575T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
