MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin QFN EP Tube
Microchip PIC16F1578-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| RoHS | Compliant |
No datasheet is available for this part.