
16-bit RISC microcontroller featuring 14KB FLASH memory and 1024B RAM. Operates at a maximum frequency of 32MHz with 18 I/O pins. Includes 12 ADC channels, 4 PWM channels, and 3 timers/counters. Supports UART/USART interface and offers a wide operating temperature range of -40°C to 125°C. Surface mountable with a compact 4mm x 4mm x 0.5mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1579-E/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Height | 0.5mm |
| Interface | UART, USART |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1579-E/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
