The PIC16F1579-E/ML is a PIC microcontroller with 12 ADC channels, 4 PWM channels, and 3 timers/counters. It operates over a temperature range of -40°C to 125°C and is mounted via surface mount. The microcontroller features FLASH memory and is available in a QFN package.
Microchip PIC16F1579-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| RoHS | Compliant |
No datasheet is available for this part.