
16-bit RISC microcontroller featuring 14KB FLASH memory and 1024B RAM. Surface mount SOIC package with 18 I/Os, 12 ADC channels, and 4 PWM channels. Operates at up to 32MHz with internal oscillator and includes UART/USART interface. Wide operating temperature range of -40°C to 125°C.
Microchip PIC16F1579-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Height | 2.65mm |
| Interface | UART, USART |
| Length | 12.8mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
