
16-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 14KB of FLASH memory and 1024B of RAM. Offers 18 I/O pins, 12 ADC channels, 4 PWM channels, and 3 timers/counters. Includes UART and USART interfaces, with an internal oscillator and brown-out detect/reset, POR, PWM, and WDT peripherals. Packaged in SSOP for surface mounting, with an operating supply voltage up to 5.5V and a temperature range of -40°C to 125°C.
Microchip PIC16F1579-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Height | 2mm |
| Interface | UART, USART |
| Length | 7.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1579-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
