The PIC16F1579-I/ML is a surface mount microcontroller with a PIC core architecture, featuring 12-bit 12-channel ADC, 4 PWM channels, and 3 timers/counters. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The microcontroller has 12 ADC channels and 4 PWM channels, making it suitable for various applications. It is a FLASH memory type microcontroller.
Microchip PIC16F1579-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| RoHS | Compliant |
No datasheet is available for this part.