
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory microcontroller offers 3.5KB of program memory and 256B of RAM. Equipped with 12 programmable I/O pins, 8 ADC channels, and 2 PWM channels, it supports a supply voltage range of 2.3V to 5.5V. The PDIP package is designed for through-hole mounting and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1613-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1613-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.13inch |
| Length | 1.03inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.057144oz |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1613-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
