
8-bit RISC Microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount SOIC package offers 3.5KB of FLASH memory, 256B RAM, and 12 programmable I/Os. Integrated peripherals include Brown-out Detect/Reset, POR, 2 PWM channels, 5 timers/counters, and a watchdog timer. With a supply voltage range of 2.3V to 5.5V and an operating temperature range of -40°C to 85°C, this RoHS compliant component is designed for efficient embedded applications.
Sign in to ask questions about the Microchip PIC16F1613-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1613-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 1.6mA |
| Watchdog Timer | Yes |
| Weight | 0.011923oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1613-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
