
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 256B RAM. Operates at up to 32MHz with an internal oscillator, supporting a supply voltage range of 2.3V to 5.5V. Includes 12 programmable I/Os, 8 ADC channels, and 2 PWM channels. Packaged in a 4mm x 4mm QFN surface mount case, suitable for operation between -40°C and 85°C. Peripherals include Brown-out Detect/Reset, POR, and WDT.
Sign in to ask questions about the Microchip PIC16F1613T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1613T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.75mm |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002014oz |
| Width | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1613T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
