The PIC16F1618-E/GZ is a 8-bit RISC microcontroller with 20 terminals in a quad terminal position, operating over a temperature range of -40 to 125°C. It has a maximum clock frequency of 32 MHz and a supply voltage range of 2.5V to 5.5V. The device features 18 I/O lines, a 0-bit external data bus, and a 0-bit address bus. It also includes a 8-bit flash ROM, PWM channels, an ADC, and a DAC.
Microchip PIC16F1618-E/GZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.