This 8-bit microcontroller from Microchip features a 32 kHz oscillator and operates at speeds up to 8 MHz. It has 1024 bytes of RAM and 8192 words of ROM, which is programmable using FLASH technology. The device is designed for automotive applications and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius. The microcontroller has 20 terminals and a supply current of up to 6 units.
Sign in to ask questions about the Microchip PIC16F1619-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1619-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1619-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.