
8-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz with 2KB Flash memory and 256B RAM. This surface-mount SOIC package offers 12 programmable I/Os, 8 ADC channels, 2 PWM channels, and 3 timers/counters. Integrated peripherals include I2C, SPI, UART, RS-232, LIN interfaces, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 125°C, with supply voltages from 2.3V to 5.5V.
Sign in to ask questions about the Microchip PIC16F1703-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1703-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | I2C, SPI, UART, RS-232, LIN |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1703-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
