
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface-mount device offers 3.5KB of FLASH memory and 256B of RAM, with 12 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART interfaces, along with 8 ADC channels, 3 timers/counters, and a watchdog timer. The TSSOP package measures 5.1mm x 4.5mm x 1.05mm and supports a supply voltage range of 2.3V to 5.5V, with an operating temperature range of -40°C to 85°C.
Microchip PIC16F1703-I/ST technical specifications.
| Address Bus Width | 8b |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, RS-232, LIN |
| Length | 5.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1703-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
