
8-bit RISC microcontroller featuring a PIC core architecture, operating at a maximum frequency of 32MHz. This surface mount QFN package offers 3.5KB of FLASH memory and 256B RAM, with 12 programmable I/O pins. Integrated peripherals include 8 ADC channels, 2 PWM channels, 3 timers/counters, and support for I2C, SPI, UART, RS-232, and LIN interfaces. Operating within a voltage range of 2.3V to 5.5V, this RoHS compliant component is designed for industrial applications with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1703T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1703T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, RS-232, LIN |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1703T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.