
8-bit PIC microcontroller featuring a 32MHz core, 3.5KB FLASH memory, and 256B RAM. This surface mount device offers I2C, SPI, UART, RS-232, and LIN interfaces, along with 8 ADC channels and 2 PWM channels. Operating from 2.3V to 5.5V, it includes 12 programmable I/Os, 3 timers, a watchdog timer, and internal oscillator. Packaged in a 14-pin TSSOP, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1703T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1703T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, RS-232, LIN |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1703T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
