
8-bit RISC microcontroller featuring 32MHz clock speed and 7KB FLASH memory. Offers 12 programmable I/Os, 8 ADC channels, and 2 PWM channels. Includes I2C, SPI, and UART interfaces, with 5 timers/counters and a watchdog timer. Operates from 2.5V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1704-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.13inch |
| Interface | I2C, SPI, UART, USART |
| Length | 0.75inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1704-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
