
8-bit RISC microcontroller featuring 7KB FLASH memory and 512B RAM. Operates at up to 32MHz with an internal oscillator and supports I2C, SPI, and UART interfaces. Includes 12 programmable I/O pins, 8 ADC channels, and 2 PWM channels. Packaged in a 5mm x 4.4mm x 1.2mm TSSOP, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC16F1704-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1704-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, USART |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1704-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
