
8-bit RISC microcontroller featuring 7KB FLASH memory and 512B RAM. Operates at up to 32MHz with an internal oscillator and supports I2C, SPI, UART, USART, and LIN interfaces. Includes 12 programmable I/Os, 8 ADC channels, and 2 PWM channels. Packaged in a 4mm x 4mm QFN with a temperature range of -40°C to 85°C.
Microchip PIC16F1704T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.75mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1704T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
