
8-bit PIC microcontroller featuring a 32MHz core, 14KB FLASH memory, and 1KB RAM. This surface-mount SOIC package offers 12 programmable I/Os, 12 ADC channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, RS-232, LIN interfaces, 2 PWM channels, and a watchdog timer. Operating voltage ranges from 1.8V to 5.5V with an operating temperature of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1705-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1705-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1705-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
