
8-bit PIC microcontroller featuring a CMOS core architecture and 14KB FLASH memory. Operates at up to 32MHz with 1KB RAM, offering 12 programmable I/O pins and 8 ADC channels. Supports I2C, SPI, UART, USART, RS-232, and LIN interfaces, with 2 PWM channels and 5 timers/counters. Packaged in a 14-pin TSSOP surface mount, this RoHS compliant component functions from -40°C to 125°C with supply voltages between 2.3V and 5.5V.
Sign in to ask questions about the Microchip PIC16F1705-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1705-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1705-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
