
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 14KB of FLASH memory and 1KB of RAM, with 12 programmable I/O pins. Integrated peripherals include 8 ADC channels, 2 PWM channels, 5 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. It supports a supply voltage range of 2.3V to 5.5V and operates within a temperature range of -40°C to 85°C.
Microchip PIC16F1705-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Length | 3.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002014oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1705-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
