
8-bit CMOS microcontroller featuring an 8b address and data bus, operating at up to 32MHz. This surface-mount device offers 12 programmable I/Os, 8 ADC channels, and 2 PWM channels. Integrated peripherals include I2C, SPI, UART, USART, RS-232, LIN interfaces, 5 timers/counters, and a watchdog timer. With 14KB of FLASH memory and 1KB of RAM, it operates from 2.3V to 5.5V, with a low supply current of 8µA. Packaged in a 14-pin SOIC, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1705-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1705-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.75mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Weight | 0.011923oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1705-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
