8-bit CMOS microcontroller featuring a RISC architecture. Operates at a maximum clock frequency of 32 MHz with 8192 words of FLASH ROM and 1024 bytes of RAM. Includes 12 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 14-pin plastic SOP (R-PDSO-G14) package with a temperature grade of AUTOMOTIVE, suitable for operation between -40°C and 125°C. Supply voltage ranges from 2.5V to 5.5V.
Microchip PIC16F1705T-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.