8-bit RISC microcontroller featuring 32MHz maximum frequency and 3.5KB FLASH memory. This through-hole component offers 18 programmable I/Os, 8 ADC channels, and 3 timers/counters. Interfaces include I2C, SPI, UART, RS-232, and LIN, with integrated peripherals such as PWM and WDT. Operates within a 2.3V to 5.5V supply range and a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC16F1707-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1707-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, RS-232, LIN |
| Length | 2.095inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1707-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.