
8-bit CMOS microcontroller featuring an 8b address and data bus, operating at up to 32MHz. This surface mount device offers 18 programmable I/Os, 8 ADC channels, and 2 PWM channels, with 3 timers/counters. Integrated peripherals include I2C, SPI, UART, RS-232, and LIN interfaces, alongside Brown-out Detect/Reset, POR, and WDT. With 3.5KB FLASH memory and 256B RAM, it operates from 2.3V to 5.5V within a -40°C to 85°C temperature range.
Microchip PIC16F1707-I/SS technical specifications.
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 2mm |
| Interface | I2C, SPI, UART, RS-232, LIN |
| Length | 7.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1707-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
