
8-bit RISC microcontroller featuring a PIC core architecture. Operates at up to 32MHz with 7KB FLASH memory and 512B RAM. Supports I2C, SPI, and UART interfaces, with 18 programmable I/Os and 12 ADC channels. Includes 2 PWM channels, 5 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 4mm x 4mm QFN with an operating temperature range of -40°C to 125°C.
Microchip PIC16F1708-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.75mm |
| Interface | I2C, SPI, UART, USART |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1708-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
