
8-bit RISC microcontroller featuring 7KB FLASH memory and 512B RAM. Operates at a maximum frequency of 32MHz with an 8-bit data bus. Offers 18 programmable I/Os, 12 ADC channels, and 2 PWM channels. Supports I2C, SPI, and UART interfaces. Packaged in SSOP with dimensions of 7.5mm length, 5.6mm width, and 1.85mm height, operating from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1708-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1708-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1708-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
